text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN3R8-100BS,118

PSMN3R8 Series 100 V 3.9 mOhm N-Channel Standard Level MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN3R8-100BS,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.9MΩ
Rated Power Dissipation: 306W
Qg Gate Charge: 170nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 122ns
Rise Time: 91ns
Fall Time: 63ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.6V
Technology: Si
Height - Max: 4.5mm
Length: 10.3mm
Input Capacitance: 9900pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
4800
Multiple Of:
800
Total
$6,432.00
USD
Quantity
Unit Price
800
$1.37
1,600
$1.36
2,400
$1.35
3,200+
$1.34
Product Variant Information section