text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN3R3-40YS,115

PSMN3R3 Seriesl 40 V 3.3 mOhm SMT N-Channel Standard Level MOSFET - LFPAK-4

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN3R3-40YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 117W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 38ns
Rise Time: 21ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 2754pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Features & Applications

The PSMN3R3-40YS,115 is a Part of PSMN Series Standard level N-channel MOSFET Transistor.It has an operating Temperature of -55°C to 175°C.It Comes in a package of LFPAK-4 .

This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

Features:

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Applications:

  • DC-to-DC convertors
  • Lithium-ion battery protection
  • Load switching
  • Motor control
  • Server power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$712.50
USD
Quantity
Unit Price
1,500
$0.475
3,000
$0.47
4,500
$0.465
7,500+
$0.455
Product Variant Information section