Manufacturer Part #
PSMN1R7-60BS,118
PSMN1R7 Series 60 V 2 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3
Product Specification Section
Nexperia PSMN1R7-60BS,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R7-60BS,118 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2mΩ |
Rated Power Dissipation: | 306W |
Qg Gate Charge: | 137nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 120A |
Turn-on Delay Time: | 42ns |
Turn-off Delay Time: | 115ns |
Rise Time: | 56ns |
Fall Time: | 49ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 9997pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$1.35
1,600
$1.33
3,200+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount