Manufacturer Part #
PSMN1R1-25YLC,115
PSMN1R1 Series 25 V 1.15 mOhm SMT N-Channel Logic Level MOSFET - LFPAK
Product Specification Section
Nexperia PSMN1R1-25YLC,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R1-25YLC,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 1.15mΩ |
Rated Power Dissipation: | 215W |
Qg Gate Charge: | 83nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 35ns |
Turn-off Delay Time: | 74ns |
Rise Time: | 48ns |
Fall Time: | 36ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.43V |
Input Capacitance: | 5287pF |
Package Style: | POWERSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.445
3,000
$0.44
6,000
$0.435
7,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
POWERSO-8
Mounting Method:
Surface Mount