text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R1-25YLC,115

PSMN1R1 Series 25 V 1.15 mOhm SMT N-Channel Logic Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R1-25YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.15mΩ
Rated Power Dissipation: 215W
Qg Gate Charge: 83nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 74ns
Rise Time: 48ns
Fall Time: 36ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.43V
Input Capacitance: 5287pF
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$817.50
USD
Quantity
Unit Price
1,500
$0.545
3,000
$0.535
4,500
$0.53
7,500+
$0.52
Product Variant Information section