Manufacturer Part #
PSMN039-100YS,115
PSMN039 Series 100 V 39.5 mOhm 74 mW N-Channel Standard Level MOSFET - SOT-669
Product Specification Section
Nexperia PSMN039-100YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN039-100YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 39.5mΩ |
Rated Power Dissipation: | 74W |
Qg Gate Charge: | 23nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 28.1A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 22ns |
Rise Time: | 8ns |
Fall Time: | 7ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 1847pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.26
3,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount