text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN039-100YS,115

PSMN039 Series 100 V 39.5 mOhm 74 mW N-Channel Standard Level MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Nexperia PSMN039-100YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 39.5mΩ
Rated Power Dissipation: 74W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28.1A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 22ns
Rise Time: 8ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1847pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$367.50
USD
Quantity
Unit Price
1,500
$0.245
7,500
$0.24
15,000+
$0.235
Product Variant Information section