Manufacturer Part #
PSMN014-40YS,115
N-Channel 40 V 14 mOhm 12 nC Surface Mount Standard Level MOSFET - LFPAK
Product Specification Section
Nexperia PSMN014-40YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN014-40YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 20mΩ |
Rated Power Dissipation: | 56|W |
Qg Gate Charge: | 12nC |
Package Style: | LFPAK |
Mounting Method: | Surface Mount |
Features & Applications
The PSMN014-40YS,115 is a Standard level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.
Features:
- Advanced TrenchMOS provides low RDSon and low gate charge
- High efficiency gains in switching power converters
- Improved mechanical and thermal characteristics
- LFPAK provides maximum power density in a Power SO8 package
Applications:
- DC-to-DC convertors
- Lithium-ion battery protection
- Load switching
- Motor control
- Server power supplies
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.21
4,500
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK
Mounting Method:
Surface Mount