text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN014-40YS,115

N-Channel 40 V 14 mOhm 12 nC Surface Mount Standard Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN014-40YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 56|W
Qg Gate Charge: 12nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Features & Applications

The PSMN014-40YS,115 is a Standard level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

Features:

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Applications:

  • DC-to-DC convertors
  • Lithium-ion battery protection
  • Load switching
  • Motor control
  • Server power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$922.50
USD
Quantity
Unit Price
1,500
$0.21
4,500
$0.205
15,000+
$0.20
Product Variant Information section