text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN012-60YS,115

PSMN012 Series 60 V 0.0178 Ohm 59 A SMT N-Channel Standard Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PSMN012-60YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11.1MΩ
Rated Power Dissipation: 89W
Qg Gate Charge: 28.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 59A
Turn-on Delay Time: 15.2ns
Turn-off Delay Time: 28.7ns
Rise Time: 12.6ns
Fall Time: 8.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: TrenchMOS
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 1685pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$975.00
USD
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
6,000
$0.32
7,500+
$0.315