Manufacturer Part #
PMX300UNEZ
N-Channel 30 V 3.3 A 4.7 W 250 mOhm Surface Mount Trench Mosfet - DFN0603-3
Product Specification Section
Nexperia PMX300UNEZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMX300UNEZ - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 250mΩ |
Rated Power Dissipation: | 500mW |
Qg Gate Charge: | 2.1nC |
Gate-Source Voltage-Max [Vgss]: | 0.9V |
Drain Current: | 3.3A |
Turn-on Delay Time: | 6ns |
Turn-off Delay Time: | 58ns |
Rise Time: | 8ns |
Fall Time: | 19ns |
Operating Temp Range: | -55°C to +150°C |
Input Capacitance: | 9pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.0276
30,000
$0.0272
45,000
$0.0269
60,000
$0.0267
75,000+
$0.0262
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount