PMV45EN2R in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV45EN2R

PMV45EN2R Series 30 V 5000 mW 6.3 nC SMT N-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nexperia PMV45EN2R - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 5000mW
Qg Gate Charge: 6.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.1A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 11ns
Rise Time: 12ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 0.95mm
Length: 3mm
Input Capacitance: 209pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,324.80
USD
Quantity
Unit Price
3,000
$0.0765
6,000
$0.0752
12,000
$0.074
15,000
$0.0736
45,000+
$0.0712
Product Variant Information section