
Manufacturer Part #
PMV45EN2R
PMV45EN2R Series 30 V 5000 mW 6.3 nC SMT N-Channel TrenchMOS FET - SOT-23
Product Specification Section
Nexperia PMV45EN2R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMV45EN2R - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 42mΩ |
Rated Power Dissipation: | 5000mW |
Qg Gate Charge: | 6.3nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 5.1A |
Turn-on Delay Time: | 3ns |
Turn-off Delay Time: | 11ns |
Rise Time: | 12ns |
Fall Time: | 2ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Height - Max: | 0.95mm |
Length: | 3mm |
Input Capacitance: | 209pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
279,000
USA:
279,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0765
6,000
$0.0752
12,000
$0.074
15,000
$0.0736
45,000+
$0.0712
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount