Manufacturer Part #
PMH950UPEH
PMH950UPE Series 20 V 0.53 A 1.4 mOhm P-Channel Trench Mosfet - DFN0606-3
Product Specification Section
Nexperia PMH950UPEH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMH950UPEH - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 1.4Ω |
Rated Power Dissipation: | 370mW |
Qg Gate Charge: | 0.5nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 530mA |
Operating Temp Range: | -55°C to +150°C |
Input Capacitance: | 36pF |
Package Style: | DFN0606-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0394
20,000
$0.0388
30,000
$0.0385
40,000
$0.0382
50,000+
$0.0374
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN0606-3
Mounting Method:
Surface Mount