text.skipToContent text.skipToNavigation

Manufacturer Part #

PMH950UPEH

PMH950UPE Series 20 V 0.53 A 1.4 mOhm P-Channel Trench Mosfet - DFN0606-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMH950UPEH - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 370mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 530mA
Operating Temp Range: -55°C to +150°C
Input Capacitance: 36pF
Package Style:  DFN0606-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$794.00
USD
Quantity
Unit Price
10,000
$0.0403
20,000
$0.0397
30,000
$0.0393
40,000
$0.0391
50,000+
$0.0383
Product Variant Information section