text.skipToContent text.skipToNavigation

Manufacturer Part #

PMGD175XNEX

Dual N-Channel 30 V 252 mOhm Surface Mount Trench Mosfet - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMGD175XNEX - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 252mΩ
Rated Power Dissipation: 390mW
Qg Gate Charge: 1.05nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.95A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 17ns
Rise Time: 14ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 81pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$838.80
USD
Quantity
Unit Price
3,000
$0.0948
6,000
$0.0932
12,000
$0.0917
15,000
$0.0912
45,000+
$0.0882
Product Variant Information section