Manufacturer Part #
PMGD175XNEX
Dual N-Channel 30 V 252 mOhm Surface Mount Trench Mosfet - SOT-363
Product Specification Section
Nexperia PMGD175XNEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMGD175XNEX - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 252mΩ |
Rated Power Dissipation: | 390mW |
Qg Gate Charge: | 1.05nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 0.95A |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 17ns |
Rise Time: | 14ns |
Fall Time: | 6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Input Capacitance: | 81pF |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0941
6,000
$0.0926
12,000
$0.0911
15,000
$0.0906
45,000+
$0.0876
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount