Manufacturer Part #
NTH4L040N120M3S
1200 V 54A 231W Through Hole N-Channel Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2303 |
Product Specification Section
onsemi NTH4L040N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L040N120M3S - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain-Source On Resistance-Max: | 20Ω |
Rated Power Dissipation: | 319W |
Qg Gate Charge: | 106nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 58A |
Turn-on Delay Time: | 30ns |
Turn-off Delay Time: | 51ns |
Rise Time: | 36ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4.3V |
Technology: | SiC |
Input Capacitance: | 1762pF |
Series: | NVH4L |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
280
Germany (Online Only):
280
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$8.13
5
$8.04
25
$7.94
100
$7.86
250+
$7.75
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $8.13 / Stock: 0 Qty: 1+$8.13 Stock: 0
- Tube Qty: 450+ / Unit Price: $7.18 / Stock: 0 Qty: 30+$7.18 Stock: 0
- Tube Qty: 30+ / Unit Price: $7.18 / Stock: 125,100 Qty: 30+$7.18 Stock: 125,100
- TubeSelected Variant Qty: 1+ / Unit Price: $8.13 / Stock: 280 Qty: 1+$8.13 Stock: 280
- Tube Qty: 245+ / Unit Price: $7.02 / Stock: 245 Qty: 450+$7.02 Stock: 245
- Tube Qty: 450+ / Unit Price: $7.18 / Stock: 0 Qty: 30+$7.18 Stock: 0
- Tube Qty: 30+ / Unit Price: $7.93 / Stock: 1,800 Qty: 30+$7.93 Stock: 1,800
Package Qty:
1 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole