Manufacturer Part #
NTE4153NT1G
Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-89 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi NTE4153NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTE4153NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 950mΩ |
| Rated Power Dissipation: | 300mW |
| Qg Gate Charge: | 1.82nC |
| Gate-Source Voltage-Max [Vgss]: | 6V |
| Drain Current: | 915mA |
| Turn-on Delay Time: | 3.7ns |
| Turn-off Delay Time: | 25ns |
| Rise Time: | 4.4ns |
| Fall Time: | 7.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.1V |
| Technology: | Si |
| Height - Max: | 0.8mm |
| Length: | 1.7mm |
| Input Capacitance: | 110pF |
| Package Style: | SC-89 |
| Mounting Method: | Surface Mount |
Features & Applications
The NTE4153NT1G is a part of NTE41 series power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SC-89 package.
Features:
- Low RDS(on) Improving System Efficiency
- Low Threshold Voltage, 1.5 V Rated
- ESD Protected Gate
- Pb−Free Packages are Available
Applications:
- Load/Power Switches
- Power Supply Converter Circuits
- Battery Management
- Portables like Cell Phones, PDAs, Digital Cameras, Pagers, etc.
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0377
12,000
$0.0366
30,000
$0.0359
75,000
$0.0352
120,000+
$0.0342
Product Variant Information section
Available Packaging
- Reel Qty: 27,000+ / Unit Price: $0.0377 / Stock: 0 Qty: 3,000+$0.0377 Stock: 0
- Reel Qty: 27,000+ / Unit Price: $0.0377 / Stock: 0 Qty: 3,000+$0.0377 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0377 / Stock: 36,000 Qty: 3,000+$0.0377 Stock: 36,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0377 / Stock: 6,000 Qty: 3,000+$0.0377 Stock: 6,000
Package Qty:
3000 per Reel
Package Style:
SC-89
Mounting Method:
Surface Mount