Manufacturer Part #
NTBLS0D8N08XTXG
NTBL Series N-Channel 457A 325W Surface Mount Power Mosfet HPSOF-8
Product Specification Section
onsemi NTBLS0D8N08XTXG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBLS0D8N08XTXG - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 790µΩ |
Rated Power Dissipation: | 325W |
Qg Gate Charge: | 174nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 457A |
Turn-on Delay Time: | 34ns |
Turn-off Delay Time: | 70ns |
Rise Time: | 15ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3.6V |
Technology: | Si |
Height - Max: | 2.3mm |
Length: | 9.8mm |
Input Capacitance: | 12920pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$3.13
15
$3.03
50
$2.98
250
$2.92
1,000+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount