text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK100N65X2

N-Channel 650 V 100 A 30 mOhm Thru-Hole X2-Class HiPerFET Power Mosfet - TO-264

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code: 2434
Product Specification Section
IXYS IXFK100N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 1040W
Qg Gate Charge: 183nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 100A
Turn-on Delay Time: 37ns
Turn-off Delay Time: 90ns
Rise Time: 26ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 11300pF
Package Style:  TO-264AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$310.00
USD
Quantity
Web Price
25
$12.40
50
$12.33
100
$12.27
125
$12.24
375+
$12.11