Manufacturer Part #
IRLMS6802TRPBF
Single P-Channel 20 V 0.100 Ohm 16 nC 2 W Silicon SMT Mosfet - MICRO-6
Product Specification Section
Infineon IRLMS6802TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/20/2022 Details and Download
Part Status:
Active
Active
Infineon IRLMS6802TRPBF - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | -20V |
Drain-Source On Resistance-Max: | 0.1Ω |
Rated Power Dissipation: | 2W |
Qg Gate Charge: | 16nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | -5.6A |
Turn-on Delay Time: | 12ns |
Turn-off Delay Time: | 70ns |
Rise Time: | 33ns |
Fall Time: | 72ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -1.2V |
Technology: | Si |
Height - Max: | 1.3mm |
Length: | 3mm |
Input Capacitance: | 1079pF |
Package Style: | MICRO-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-6
Mounting Method:
Surface Mount