text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLMS6802TRPBF

Single P-Channel 20 V 0.100 Ohm 16 nC 2 W Silicon SMT Mosfet - MICRO-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLMS6802TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: -5.6A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 70ns
Rise Time: 33ns
Fall Time: 72ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.2V
Technology: Si
Height - Max: 1.3mm
Length: 3mm
Input Capacitance: 1079pF
Package Style:  MICRO-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section