text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLHS2242TRPBF

Single P-Channel 20 V 53 mOhm 12 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2246
Product Specification Section
Infineon IRLHS2242TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 53mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: -7.2A
Turn-on Delay Time: 7.9ns
Turn-off Delay Time: 54ns
Rise Time: 54ns
Fall Time: 66ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.1V
Technology: Si
Height - Max: 1mm
Length: 2.1mm
Input Capacitance: 877pF
Package Style:  PQFN 2 x 2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
Germany (Online Only):
220,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$277.20
USD
Quantity
Unit Price
4,000
$0.0693
8,000
$0.0682
16,000
$0.0671
20,000
$0.0667
60,000+
$0.0646