Manufacturer Part #
IRLHS2242TRPBF
Single P-Channel 20 V 53 mOhm 12 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
Product Specification Section
Infineon IRLHS2242TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/20/2022 Details and Download
Part Status:
Active
Active
Infineon IRLHS2242TRPBF - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | -20V |
Drain-Source On Resistance-Max: | 53mΩ |
Rated Power Dissipation: | 2.1W |
Qg Gate Charge: | 12nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | -7.2A |
Turn-on Delay Time: | 7.9ns |
Turn-off Delay Time: | 54ns |
Rise Time: | 54ns |
Fall Time: | 66ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -1.1V |
Technology: | Si |
Height - Max: | 1mm |
Length: | 2.1mm |
Input Capacitance: | 877pF |
Package Style: | PQFN 2 x 2 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
552,000
Germany (Online Only):
552,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0678
8,000
$0.0667
16,000
$0.0656
20,000
$0.0653
60,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 2 x 2 mm
Mounting Method:
Surface Mount