text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL520NSTRLPBF

Single N-Channel 100 V 0.26 Ohm 20 nC HEXFET® Power Mosfet - D2PAK

Product Specification Section
Infineon IRL520NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 10A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 23ns
Rise Time: 35ns
Fall Time: 22ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 4.83mm
Length: 9.65mm
Input Capacitance: 440pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
Cost Per Unit
$4.44
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Web Price:
$0.94 USD Each
Total
$8.88
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.