Manufacturer Part #
IPB017N10N5ATMA1
Single N-Channel 100 V 1.7 mOhm 168 nC OptiMOS™ Power Mosfet - D2PAK-7
| |||||||||||
| |||||||||||
Mfr. Name: | Infineon | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Infineon IPB017N10N5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPB017N10N5ATMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 1.7mΩ |
Rated Power Dissipation: | 375W |
Qg Gate Charge: | 168nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 180A |
Turn-on Delay Time: | 33ns |
Turn-off Delay Time: | 80ns |
Rise Time: | 23ns |
Fall Time: | 27ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Technology: | OptiMOS |
Input Capacitance: | 12000pF |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,000+
$2.84
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Web Price: $2.84 / Stock: 0 Qty: 1,000+$2.84 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.84 / Stock: 6,000 Qty: 1,000+$2.84 Stock: 6,000
- Reel Qty: 1,000+ / Web Price: $2.84 / Stock: 0 Qty: 1,000+$2.84 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.84 / Stock: 1,085,000 Qty: 1,000+$2.84 Stock: 1,085,000
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount