text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMT800120DC

Single N-Channel 120 V 4.14 mOhm 76 nC Surface Mount Power Mosfet - PowerVDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDMT800120DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 4.14mΩ
Rated Power Dissipation: 156W
Qg Gate Charge: 76nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 20A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 40ns
Rise Time: 18ns
Fall Time: 9.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 5605pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,600.00
USD
Quantity
Web Price
3,000+
$3.20