Manufacturer Part #
FDMT800120DC
Single N-Channel 120 V 4.14 mOhm 76 nC Surface Mount Power Mosfet - PowerVDFN-8
Product Specification Section
onsemi FDMT800120DC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMT800120DC - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 120V |
Drain-Source On Resistance-Max: | 4.14mΩ |
Rated Power Dissipation: | 156W |
Qg Gate Charge: | 76nC |
Gate-Source Voltage-Max [Vgss]: | ±20V |
Drain Current: | 20A |
Turn-on Delay Time: | 29ns |
Turn-off Delay Time: | 40ns |
Rise Time: | 18ns |
Fall Time: | 9.5ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 4V |
Technology: | PowerTrench |
Input Capacitance: | 5605pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$3.91
15
$3.67
75
$3.54
300
$3.43
1,500+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount