Manufacturer Part #
DMP2045UQ-13
MOSFET BVDSS: 8V~24V SOT23 T&R 10K
Product Specification Section
Diodes Incorporated DMP2045UQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP2045UQ-13 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 45mΩ |
Rated Power Dissipation: | 0.8W |
Qg Gate Charge: | 6.8nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 4.3A |
Turn-on Delay Time: | 4.2ns |
Turn-off Delay Time: | 23ns |
Rise Time: | 3.4ns |
Fall Time: | 9.6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Input Capacitance: | 634pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0704
20,000
$0.0693
30,000
$0.0687
40,000
$0.0683
50,000+
$0.0668
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount