text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2045UQ-13

MOSFET BVDSS: 8V~24V SOT23 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2348
Product Specification Section
Diodes Incorporated DMP2045UQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 6.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.3A
Turn-on Delay Time: 4.2ns
Turn-off Delay Time: 23ns
Rise Time: 3.4ns
Fall Time: 9.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 634pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170,000
Germany (Online Only):
170,000
250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$720.00
USD
Quantity
Unit Price
10,000
$0.072
20,000
$0.0709
30,000
$0.0702
40,000
$0.0698
50,000+
$0.0683