Manufacturer Part #
DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Product Specification Section
Diodes Incorporated DMP2035U-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP2035U-7 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 62mΩ |
Rated Power Dissipation: | 0.81W |
Qg Gate Charge: | 15.4nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 3.6A |
Turn-on Delay Time: | 16.8ns |
Turn-off Delay Time: | 94.1ns |
Rise Time: | 12.4ns |
Fall Time: | 42.4ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Technology: | Si |
Height - Max: | 1mm |
Length: | 3mm |
Input Capacitance: | 1610pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0564
9,000
$0.055
15,000
$0.0543
30,000
$0.0535
60,000+
$0.0521
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount