text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2035U-7

Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2331
Product Specification Section
Diodes Incorporated DMP2035U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 62mΩ
Rated Power Dissipation: 0.81W
Qg Gate Charge: 15.4nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.6A
Turn-on Delay Time: 16.8ns
Turn-off Delay Time: 94.1ns
Rise Time: 12.4ns
Fall Time: 42.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 1610pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
711,000
USA:
114,000
Germany (Online Only):
597,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.20
USD
Quantity
Unit Price
3,000
$0.0564
9,000
$0.055
15,000
$0.0543
30,000
$0.0535
60,000+
$0.0521