Manufacturer Part #
DMP10H400SK3-13
Single P-Channel 100 V 300 mOhm 8.4 nC 42 W Silicon SMT Mosfet - TO-252-3
Product Specification Section
Diodes Incorporated DMP10H400SK3-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP10H400SK3-13 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | -100V |
Drain-Source On Resistance-Max: | 300mΩ |
Rated Power Dissipation: | 42W |
Qg Gate Charge: | 8.4nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | -9A |
Turn-on Delay Time: | 9.1ns |
Turn-off Delay Time: | 57.4ns |
Rise Time: | 14.9ns |
Fall Time: | 34.4ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -3V |
Technology: | Si |
Height - Max: | 2.39mm |
Length: | 6.2mm |
Input Capacitance: | 1239pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.191
5,000
$0.189
7,500
$0.188
10,000
$0.187
12,500+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount