DMP10H400SK3-13 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP10H400SK3-13

Single P-Channel 100 V 300 mOhm 8.4 nC 42 W Silicon SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Diodes Incorporated DMP10H400SK3-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -100V
Drain-Source On Resistance-Max: 300mΩ
Rated Power Dissipation: 42W
Qg Gate Charge: 8.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -9A
Turn-on Delay Time: 9.1ns
Turn-off Delay Time: 57.4ns
Rise Time: 14.9ns
Fall Time: 34.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: Si
Height - Max: 2.39mm
Length: 6.2mm
Input Capacitance: 1239pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
7,500
$0.20
12,500+
$0.197
Product Variant Information section