text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN53D0LDW-7

Dual N-Channel 50 V 310 mW 0.6 nC Silicon Surface Mount Mosfet - SOT-363

Product Specification Section
Diodes Incorporated DMN53D0LDW-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 310mW
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 1.5V
Drain Current: 360mA
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 19ns
Rise Time: 2.5ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 46pF
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1
$0.0479
15
$0.0418
75
$0.0385
300
$0.0359
1,500+
$0.032