text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3404L-7

N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2339
Product Specification Section
Diodes Incorporated DMN3404L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 9.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,752,000
USA:
408,000
Germany (Online Only):
1,344,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.60
USD
Quantity
Unit Price
3,000
$0.0402
9,000
$0.0392
15,000
$0.0387
45,000
$0.0378
75,000+
$0.037