text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3404L-7

N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMN3404L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 9.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.04
USD
Quantity
Unit Price
1
$0.036
15
$0.033
75
$0.0313
300
$0.0299
1,500+
$0.0277