text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC5602CTR

CPC Series 350 V 5 mA N-Channel Surface Mount Depletion Mode FET - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC5602CTR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 350V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 2.5W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 130mA
Operating Temp Range: -40°C to +85°C
Input Capacitance: 300pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315
Product Variant Information section