Manufacturer Part #
CPC5602CTR
CPC Series 350 V 5 mA N-Channel Surface Mount Depletion Mode FET - SOT-223
Product Specification Section
Littelfuse CPC5602CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/31/2023 Details and Download
Tape&Reel Change
03/02/2023 Details and Download
Detailed Description of Change - Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of the change of reel.The vendor is upgrading to a newer and more robust reel. Comparison between both reels is highlighted in the table attached. This new reel will be used from April 11th, 2023; during this transition period, customers are expected to receive the product with current reel until inventory in our warehouse and distribution channels are depleted.
Part Status:
Active
Active
Littelfuse CPC5602CTR - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 350V |
Drain-Source On Resistance-Max: | 14Ω |
Rated Power Dissipation: | 2.5W |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 130mA |
Operating Temp Range: | -40°C to +85°C |
Input Capacitance: | 300pF |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,000
USA:
4,000
Germany (Online Only):
35,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount