text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC3981ZTR

CPC3981Z Series 800 V 2.25 W N-Channel Depletion-Mode MOSFET - SOT-223-2L

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC3981ZTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 45Ω
Rated Power Dissipation: 2.25W
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 100mA
Turn-on Delay Time: 79.2ns
Turn-off Delay Time: 25.3ns
Rise Time: 19.7ns
Fall Time: 34.9ns
Gate Source Threshold: 3.1V
Input Capacitance: 105pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Web Price
3,000+
$0.71
Product Variant Information section