text.skipToContent text.skipToNavigation

Manufacturer Part #

BVSS138LT1G

BVSS138L Series 50 V 200 mA 3.5 Ohm SMT N-Channel Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2442
Product Specification Section
onsemi BVSS138LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 225|mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Height - Max: 1.01mm
Length: 2.9mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.20
USD
Quantity
Unit Price
3,000
$0.0404
6,000
$0.0397
12,000
$0.0391
15,000
$0.0389
45,000+
$0.0376