Manufacturer Part #
BVSS138LT1G
BVSS138L Series 50 V 200 mA 3.5 Ohm SMT N-Channel Power Mosfet - SOT-23-3
Product Specification Section
onsemi BVSS138LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BVSS138LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 225|mW |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 200mA |
Turn-on Delay Time: | 20ns |
Turn-off Delay Time: | 20ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.5V |
Height - Max: | 1.01mm |
Length: | 2.9mm |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0428
6,000
$0.0421
12,000
$0.0414
15,000
$0.0412
45,000+
$0.0398
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount