Manufacturer Part #
BUK9M3R3-40HX
N-Channel 40 V 3.3 mOhm 101 W SMT Automotive Logic Level Mosfet - LFPAK-33
Product Specification Section
Nexperia BUK9M3R3-40HX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9M3R3-40HX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 3.3mΩ |
Rated Power Dissipation: | 101W |
Qg Gate Charge: | 55nC |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 80A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 17ns |
Rise Time: | 20ns |
Fall Time: | 11ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 16V |
Input Capacitance: | 3766pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.505
3,000
$0.50
4,500
$0.495
6,000
$0.49
7,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount