text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9M3R3-40HX

N-Channel 40 V 3.3 mOhm 101 W SMT Automotive Logic Level Mosfet - LFPAK-33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BUK9M3R3-40HX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 101W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 80A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 17ns
Rise Time: 20ns
Fall Time: 11ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 16V
Input Capacitance: 3766pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$712.50
USD
Quantity
Unit Price
1,500
$0.475
3,000
$0.47
4,500
$0.465
7,500+
$0.455