text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84-7-F

P-Channel 50 V 10 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Product Specification Section
Diodes Incorporated BSS84-7-F - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS84-7-F is a part of BSS138 Series 50 V 10 Ohm P-Channel Enhancement Mode Transistor available in a SOT-23-3 package.

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Total Power Dissipation is 300 mW
  • Thermal Resistance, Junction to Ambient is 417 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C
  • Drain Current is -130 mADrain-Source Voltage is -50 V

View the BSS84 Series of Transistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.20
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0148
60,000
$0.0144
90,000+
$0.0141