Manufacturer Part #
BSS84-7-F
P-Channel 50 V 10 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2343 |
Product Specification Section
Diodes Incorporated BSS84-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BSS84-7-F - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 10Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSS84-7-F is a part of BSS138 Series 50 V 10 Ohm P-Channel Enhancement Mode Transistor available in a SOT-23-3 package.
Product Features:
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Total Power Dissipation is 300 mW
- Thermal Resistance, Junction to Ambient is 417 °C/W
- Operating and Storage Temperature Range is -55 to +150 °C
- Drain Current is -130 mADrain-Source Voltage is -50 V
View the BSS84 Series of Transistor
Pricing Section
Global Stock:
2,310,000
USA:
2,310,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0148
60,000
$0.0144
90,000+
$0.0141
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0152 / Stock: 3,000 Qty: 3,000+$0.0152 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0154 / Stock: 0 Qty: 3,000+$0.0154 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0154 / Stock: 2,310,000 Qty: 3,000+$0.0154 Stock: 2,310,000
- Reel Qty: 3,000+ / Unit Price: $0.0154 / Stock: 2,421,000 Qty: 3,000+$0.0154 Stock: 2,421,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount