Manufacturer Part #
BSS123LT1G
N-Channel 100 V 6 Ohm 225 mW Surface Mount Power MOSFET - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2435 |
Product Specification Section
onsemi BSS123LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSS123LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 6Ω |
Rated Power Dissipation: | 225|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
327,000
Germany (Online Only):
327,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0267
15,000
$0.0264
30,000
$0.026
60,000+
$0.0253
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0282 / Stock: 402,000 Qty: 3,000+$0.0282 Stock: 402,000
- Reel Qty: 30,000+ / Unit Price: $0.0282 / Stock: 0 Qty: 3,000+$0.0282 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0282 / Stock: 4,776,000 Qty: 3,000+$0.0282 Stock: 4,776,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0274 / Stock: 327,000 Qty: 3,000+$0.0274 Stock: 327,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount