text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123LT1G

N-Channel 100 V 6 Ohm 225 mW Surface Mount Power MOSFET - SOT-23

Product Specification Section
onsemi BSS123LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 225|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,645
Germany (Online Only):
1,645
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.20
USD
Quantity
Unit Price
1
$0.195
15
$0.145
75
$0.115
300
$0.0896
1,500+
$0.0598