Manufacturer Part #
BSH103,215
BSH103 Series 30 V 850 mA 400 mOhm N-Ch Enhancement Mode MOS Transistor - SOT-23
Product Specification Section
Nexperia BSH103,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BSH103,215 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.4Ω |
Rated Power Dissipation: | 500|mW |
Qg Gate Charge: | 2100pC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 0.85A |
Turn-on Delay Time: | 2.5ns |
Turn-off Delay Time: | 20ns |
Rise Time: | 3.5ns |
Fall Time: | 7ns |
Operating Temp Range: | -55°C to +150°C |
Height - Max: | 1mm |
Length: | 3mm |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSH Series is a Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology.
This product is designed and qualified for use in computing, communications, consumer and industrial applications only.
Features:
- Suitable for high frequency applications due to fast switching characteristics
- Suitable for use with all 5 V logic families
- Suitable for very low gate drive sources
Applications:
- "Glue-logic"; interface between logic blocks and/or periphery
- Battery powered applications
- DC-to-DC convertors
- General purpose switching
- Power management
Pricing Section
Global Stock:
972,000
Germany (Online Only):
972,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.067
9,000
$0.0653
12,000
$0.0649
30,000
$0.0635
45,000+
$0.0622
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount